Reolink W330 4K Wi-Fi IP CCTV Camera 8MP Ultra HD, Dual Band WLAN, IP67

MPN
W330
Brand
Reolink
EAN-13
6975253982202
Order Code
10-4266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £138.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Reolink's W330 Wi-Fi IP CCTV camera captures video at an impressive resolution of 3840 x 2160p. This network IP camera features advanced night vision and motion detection, making it ideal for home or business security. The Reolink IP-Camera 2160p W330 can be accessed remotely via a smartphone or computer, providing convenience and peace of mind.
Type CCTV camera
IP Rating IP67
Resolution 3840 x 2160 p
(Ø) 67mm
App compatibility Yes
Camera type Bullet camera
Cloud integration Google Home
Colour White
Depth 187mm
Dimensions (Ø x D) 67 mm x 187 mm
Enclosure material Aluminium
F-numbers F1.6
Focal Length 4mm
IR range (max.) 30m
Max. viewing angle hor. 88.8°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Screen size diagonal (inches) 1.0in
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 45.2°
Weight 486g

Reviews

Be the first to submit a review

Trustpilot