Reolink P340 CCTV Camera 12MP 4512x2512p PoE IP66 Smart Detection

MPN
P340
Brand
Reolink
EAN-13
6975253984299
Order Code
10-4248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £151.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Reolink is the manufacturer of the P340 LAN IP CCTV camera with a resolution of 4512 x 2512 pixels, providing high-definition video quality. This network IP camera features advanced motion detection and remote access capabilities, making it suitable for both home and business surveillance. The Reolink P340 is ideal for monitoring large areas, ensuring security with its reliable performance and wide coverage.
Type CCTV camera
IP Rating IP66
Resolution 4512 x 2512 p
App compatibility Yes
Camera type Bullet camera
Cloud integration Google Home
Colour White
Depth 188mm
Dimensions (W x H x D) 63 x 67 x 188 mm
Enclosure material Aluminium
F-numbers F1.6
Focal Length 4mm
Height 67mm
IR range (max.) 30m
Max. viewing angle hor. 100°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 10.2 mm (1/2.49")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 50°
Weight 452g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot