Reolink P437 CCTV Camera 4K Ultra HD PoE, Night Vision, IK10, IP67

MPN
P437
Brand
Reolink
EAN-13
6975253983414
Order Code
10-4252
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £206.00 £175.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Reolink P437 LAN IP CCTV camera is a high-resolution 3840 x 2160p video camera suitable for detailed surveillance. Manufactured by Reolink, this network IP camera boasts impressive clarity and advanced IP capabilities. Ideal for both residential and commercial monitoring, it provides secure and reliable video footage over LAN connections.
Type CCTV camera
IP Rating IP67, IK10
Resolution 3840 x 2160 p
(Ø) 132.7mm
App compatibility Yes
Camera type Dome camera
Colour White
Dimensions (Ø x H) 132.7 mm x 98.3 mm
Enclosure material Aluminium
F-numbers F1.6
Focal Length 2,7 - 13,5mm
Height 98.3mm
IR range (max.) 30m
Max. viewing angle hor. 100°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot