Reolink P324 CCTV Camera PoE 5MP Dome, Night Vision, IP67, App Access

MPN
P324
Brand
Reolink
EAN-13
6975253983742
Order Code
10-4243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £116.48 £99.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Reolink's P324 LAN IP CCTV camera offers high-definition video quality at 2880 x 1616 pixels, making it ideal for detailed surveillance. This network IP camera is designed for both residential and commercial applications, providing reliable security coverage through a wired LAN connection. With advanced features and robust construction, it suits various environments requiring constant monitoring and recording.
Type CCTV camera
IP Rating IP67
Resolution 2880 x 1616 p
(Ø) 117.4mm
App compatibility Yes
Camera type Dome camera
Cloud integration Google Home
Colour White
Dimensions (Ø x H) 117.4 mm x 103.8 mm
Enclosure material Aluminium
F-numbers F1.6
Focal Length 2,8mm
Height 103.8mm
IR range (max.) 30m
Max. viewing angle hor. 110°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 57°
Weight 526g

Reviews

Be the first to submit a review

Trustpilot