Reolink RLGOPTEXS Go PT EXT Wireless 4MP CCTV Camera, 355° Swivel, Solar

MPN
rlgoptexs
Brand
Reolink
EAN-13
6975253980536
Order Code
10-4258
Country of Origin
China
View Full Product Range (10)

Discontinued


Reolink's Go PT EXT is a GSM IP CCTV camera with a resolution of 2560 x 1440p, offering detailed surveillance footage. This IP W-Fi camera is designed for remote areas without wired internet, making it ideal for construction sites or wildlife monitoring. The rlgoex model supports mobile network connectivity, ensuring reliable video monitoring even in locations with limited infrastructure.
Type CCTV camera
IP Rating IP64
Resolution 2560 x 1440 p
(Ø) 98mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 98 mm x 112 mm
Height 112mm
IR range (max.) 10m
Max. viewing angle hor. 95°
Misc Attribute microSD card (up to 128 GB)
Screen size diagonal (inches) 1.0in
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type GSM
Used at Outdoors
Vertical viewing angle 57°
Weight 485g

Trustpilot