Renkforce Rf-4212231 Adapter HDMI Plug To DVI 25-Pin Socket Black |
17-3852
|
|
Despatched within 4 working days - 547 in stock
|
2+ £2.23
Price per unit Ex VAT
|
TV/monitor Adapter |
HDMI plug |
|
DVI socket 25-pin |
|
|
|
|
|
Black |
|
|
|
straight |
|
1 |
|
1 |
|
|
Renkforce Rf-4538136 HDMI Adapter White Gold Plated Connectors 15cm |
17-4301
|
|
Despatched within 4 working days - 256 in stock
|
1+ £4.99
Price per unit Ex VAT
|
TV/monitor Adapter |
HDMI socket |
|
HDMI socket |
|
Round |
gold plated connectors |
15.00cm |
|
White |
HDMI High Speed + Ethernet |
|
|
straight |
HDMI |
1 |
|
1 |
Tin plated copper |
|
Renkforce Rf-4724258 HDMI Adapter 2X HDMI Sockets White Gold-Plated Connectors |
17-4408
|
|
|
2+ £3.58
Price per unit Ex VAT
|
TV/monitor Adapter |
HDMI socket |
|
HDMI socket |
|
Round |
gold plated connectors |
|
|
White |
HDMI High Speed + Ethernet |
|
|
straight |
HDMI |
2 |
|
2 |
|
|
Renkforce Rf-4724906 HDMI Adapter White Gold Plated Connectors Av Adapters |
17-4426
|
|
Despatched within 4 working days - 726 in stock
|
2+ £3.27
Price per unit Ex VAT
|
TV/monitor Adapter |
HDMI socket |
|
HDMI socket |
|
|
gold plated connectors |
|
|
White |
HDMI High Speed + Ethernet |
|
|
straight |
HDMI |
1 |
|
1 |
|
|
Renkforce Rf-4746622 HDMI Displayport Adapter Black Displayport To HDMI |
17-4454
|
|
Despatched within 4 working days - 600 in stock
|
2+ £3.02
Price per unit Ex VAT
|
TV/monitor Adapter |
DisplayPort plug |
|
HDMI socket |
|
|
|
|
|
Black |
HDMI High Speed |
|
|
straight |
|
1 |
DisplayPort 1.1 |
1 |
|
|
Renkforce Rf-4758087 Displayport Adapter Black 20 Cm Dual Socket Connection |
17-4470
|
|
|
1+ £34.84
Price per unit Ex VAT
|
TV/monitor Adapter |
DisplayPort plug |
|
DisplayPort socket |
|
Round |
|
20.00cm |
|
Black |
|
|
|
straight |
DisplayPort |
1 |
DisplayPort 1.2 |
2 |
|
|
Renkforce Rf-4769258 Displayport DVI Adapter Black Pvc Coating 15cm |
17-4473
|
|
Despatched within 4 working days - 233 in stock
|
1+ £6.07
Price per unit Ex VAT
|
TV/monitor Adapter |
Mini DisplayPort plug |
|
DVI socket 29-pin |
32 |
Round |
PVC coating |
15.00cm |
|
Black |
|
|
|
straight |
|
1 |
DisplayPort 1.2 |
1 |
Tin plated copper |
|
Renkforce Rf-5246622 Displayport HDMI Adapter Black Aluminium 15cm 8K UHD |
17-4718
|
|
|
1+ £25.25
Price per unit Ex VAT
|
TV/monitor Adapter |
DisplayPort plug |
|
HDMI socket |
32 |
Round |
|
0.15m |
|
Black |
|
DisplayPort 1.4 |
|
straight |
|
1 |
DisplayPort 1.4 |
1 |
Copper |
HDMI 2.1 |
Renkforce Rf-5506962 Displayport HDMI Adapter Black Gold Plated Connectors |
17-4753
|
|
Despatched within 4 working days - 396 in stock
|
1+ £7.89
Price per unit Ex VAT
|
TV/monitor Adapter |
DisplayPort plug |
|
HDMI socket |
|
|
gold plated connectors |
|
|
Black |
HDMI High Speed |
|
|
straight |
|
1 |
DisplayPort 1.2 |
1 |
|
HDMI 1.4b |
Renkforce Rf-6418198 USB-C HDMI Adapter Grey 4K UHD 15cm Dual HDMI Output |
17-4945
|
|
Despatched within 4 working days - 237 in stock
|
1+ £60.67
Price per unit Ex VAT
|
Display Adapter |
|
USB |
HDMI |
|
Round |
4K UHD |
15cm |
TV/monitor Adapter |
Grey |
HDMI Standard |
|
TV/monitor Adapter |
|
|
1 |
|
2 |
|
|