Renkforce Rf-4538136 HDMI Adapter White Gold Plated Connectors 15cm

MPN
RF-4538136
Brand
Renkforce
EAN-13
4064161081069
Order Code
17-4301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 294 in stock

Renkforce 2269068, RF-4538136, is an HDMI adapter designed for reliable audio and video connectivity. It features a configuration of 1x HDMI socket to 1x HDMI socket, ensuring straightforward interfacing between HDMI-enabled devices. The adapter is 15.00 cm in length, offering a compact form factor ideal for installations requiring minimal space. Gold plated connectors enhance durability and conductivity, which are crucial in maintaining high-quality signal transfer. This adapter is typically utilised in engineering applications where robust audio and video signal integrity is necessary, such as in AV setups, home theatre systems, and professional video installations.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B HDMI socket
Cable Design Round
Cable features gold plated connectors
Cable Length 15.00cm
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Colour White
Connection Type HDMI
Connector Version straight
Core Material Tin plated copper
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Shielding none
Version Adapter

Reviews

Be the first to submit a review

Trustpilot