Renkforce Rf-4746622 HDMI Displayport Adapter Black Displayport To HDMI

MPN
RF-4746622
Brand
Renkforce
EAN-13
4064161175645
Order Code
17-4454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

Renkforce RF-4746622, part number 2373311, is a reliable audio and video adaptor designed for efficient connectivity between devices featuring DisplayPort and HDMI interfaces. This adaptor features a DisplayPort plug and an HDMI socket, facilitating seamless signal conversion from DisplayPort to HDMI, which is useful in scenarios requiring the connection of a DisplayPort-enabled device, such as a desktop computer or laptop, to an HDMI-equipped monitor or projector. The compact and robust black design ensures durability while maintaining a sleek appearance, making it suitable for both professional workspaces and high-end AV applications. With capabilities to support high-definition video and audio transmission, the Renkforce RF-4746622 is a practical solution for engineers and IT professionals who need to bridge different video interface standards in various settings where signal conversion is necessary. This adaptor offers a dependable performance needed in technical environments like conference rooms, video labs, or home entertainment systems.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B HDMI socket
Cable Use TV/monitor
Cable version HDMI High Speed
Colour Black
Connector Version straight
DisplayPort version DisplayPort 1.1
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Signal flow Unidirectional (uni)
Version Adapter

Reviews

Be the first to submit a review

Accessories


Trustpilot