Renkforce Rf-4724906 HDMI Adapter White Gold Plated Connectors Av Adapters

MPN
RF-4724906
Brand
Renkforce
EAN-13
4064161172194
Order Code
17-4426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 732 in stock

Renkforce RF-4724906 is a high-quality HDMI adapter characterised by its dual HDMI socket configuration, allowing for seamless connectivity between two HDMI cables. The adapter is distinguished by its white housing complemented by gold-plated connectors, ensuring optimal signal transmission and resistance to corrosion, which is ideal for maintaining a reliable connection in professional audio and video setups. This audio and video adaptor is particularly suited for engineering applications requiring dependable signal integrity, such as in broadcast studios or complex AV installations. Its robust design makes it suitable for high-frequency use while maintaining signal performance and durability, essential for scenarios where connection stability is critical.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B HDMI socket
Cable features gold plated connectors
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Colour White
Connection Type HDMI
Connector Version straight
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot