Renkforce Rf-4769258 Displayport DVI Adapter Black Pvc Coating 15cm

MPN
RF-4769258
Brand
Renkforce
EAN-13
4064161187006
Order Code
17-4473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 263 in stock

Renkforce RF-4769258 is a versatile audio and video adaptor designed for seamless connection between Mini DisplayPort and DVI interfaces. The adapter features a Mini DisplayPort plug on one end and a 29-pin DVI socket on the other, facilitating the transmission of high-resolution video signals between compatible devices. Encased in black PVC coating, the adaptor measures 15 cm in length, offering flexibility and durability in various setup configurations. Typically utilised in engineering environments where integration between digital display standards is required, this adapter is ideal for connecting computers or laptops with Mini DisplayPort interfaces to external DVI monitors or projectors.
Type TV/monitor Adapter
Connector A Mini DisplayPort plug
Connector B DVI socket 29-pin
AWG 32
Cable Design Round
Cable features PVC coating
Cable Length 15.00cm
Cable Use TV/monitor
Colour Black
Connector Version straight
Core Material Tin plated copper
DisplayPort version DisplayPort 1.2
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Shielding Braid shielding/shielding film
Signal flow Unidirectional (uni)
Version Adapter

Reviews

Be the first to submit a review

Trustpilot