Renkforce Rf-5246622 Displayport HDMI Adapter Black Aluminium 15cm 8K UHD

Order Code:

17-4718

Brand: Renkforce MPN: RF-5246622 EAN-13: 4064161234120

Discontinued


Renkforce RF-5246622 provides an efficient solution for transferring high-definition audio and video signals between devices, utilising a DisplayPort plug and an HDMI socket. This adapter supports up to 8K UHD resolutions for superior video quality, making it ideal for applications that demand high-performance visuals, such as professional graphic design, video editing, and gaming. Constructed with an aluminium connector and measuring 15 cm in length, this product ensures both durability and compact form factor, enhancing its integration within dense technological environments. Its compatibility across a range of devices makes it an essential component in scenarios where adaptation between DisplayPort and HDMI interfaces is required, facilitating seamless data signal transitions in multimedia setups.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B HDMI socket
AWG 32
Cable Design Round
Cable Length 0.15m
Cable specs DisplayPort 1.4
Cable Use TV/monitor
Colour Black
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.4
HDMI version HDMI 2.1
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 7680 x 4320 Pixel
Shielding Braid shielding/shielding film
Signal flow Unidirectional (uni)
Version Adapter

Trustpilot