Renkforce Rf-6418198 USB-C HDMI Adapter Grey 4K UHD 15cm Dual HDMI Output

MPN
RF-6418198
Brand
Renkforce
EAN-13
4064161333557
Order Code
17-4945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £60.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

Renkforce RF-6418198 is a versatile audio and video adaptor designed to provide seamless connectivity between USB-C enabled devices and dual HDMI displays. This compact adapter features a 15 cm cable and supports 4K UHD resolution, ensuring high-quality video output suitable for professional and technical applications. It includes one USB-A and one USB-C connector for power input or additional data connections, demonstrating its utility for video conferences, presentations, and multi-display setups in engineering and IT environments. With dual HDMI output, it enables connecting two HDMI monitors or projectors simultaneously, making it an essential tool for engineers requiring expansive display capabilities.
Type Display Adapter
Interface USB
Colour Grey
No. of A connectors 1
No. of B connections 2
Product Type TV/monitor Adapter
Adaptor Type TV/monitor Adapter
Cable Design Round
Cable features 4K UHD
Cable Length 15cm
Cable Type USB 3.0
Cable Use TV/monitor
Cable version HDMI Standard
Connector B HDMI
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding
Signal flow direction Unidirectional (uni)
Type B HDMI®

Reviews

Be the first to submit a review

Trustpilot