Renkforce Rf-4758087 Displayport Adapter Black 20 Cm Dual Socket Connection

MPN
RF-4758087
Brand
Renkforce
EAN-13
4016139314785
Order Code
17-4470
Country of Origin
China

Discontinued


Renkforce RF-4758087 is a versatile DisplayPort adapter designed to split a single DisplayPort source into two separate outputs, utilising one DisplayPort plug to connect to a dual DisplayPort socket configuration. This adapter, with its 20.00 cm length and robust black housing, is engineered to support high-resolution audio and video transmissions, making it suitable for complex digital signage systems, multi-monitor workstations, and professional graphical applications. The device is engineered to maintain signal integrity and is especially useful in scenarios where multiple monitors need to be run from a single DisplayPort source, thereby reducing cable clutter while ensuring seamless connectivity. With its compliance to DisplayPort standards, the adapter supports high data transfer rates and ensures compatibility with a wide array of DisplayPort-enabled devices, providing an essential tool for system integrators and IT professionals managing advanced audiovisual setups.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B DisplayPort socket
Cable Design Round
Cable Length 20.00cm
Cable Use TV/monitor
Colour Black
Connection Type DisplayPort
Connector Version straight
DisplayPort version DisplayPort 1.2
No. of A connectors 1
No. of B connections 2
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Signal flow Unidirectional (uni)
Version Adapter

Trustpilot