Renkforce 0403314 F Connector 1 piece F Plug 4mm Cable Diameter |
12-8446
|
|
Despatched within 4 working days - 3,277 in stock
|
10+ £0.494
Price per unit Ex VAT
|
4mm |
|
F plug |
|
|
|
|
Turn on. |
Screw-On F Connector |
F connector |
75Ω |
Renkforce 0403315 F Connector 5mm Cable Diameter F Plug 1piece |
12-8447
|
|
Despatched within 4 working days - 285 in stock
|
10+ £0.494
Price per unit Ex VAT
|
5mm |
|
F plug |
|
|
|
|
Turn on. |
Screw-On F Connector |
F connector |
75Ω |
Renkforce 0403318 F Connector F Plug 7mm Cable Dia 1piece |
12-8448
|
|
Despatched within 4 working days - 4,675 in stock
|
10+ £0.435
Price per unit Ex VAT
|
7mm |
|
F plug |
|
|
|
|
Turn on. |
Screw-On F Connector |
F connector |
75Ω |
Renkforce 0403324 F Connector 7mm for Coaxial Cables 2GHz High-Frequency |
12-8449
|
|
Despatched within 4 working days - 127 in stock
|
10+ £0.613
Price per unit Ex VAT
|
7mm |
|
F plug |
Gold plated |
Plug, straight |
|
|
Turn on. |
Screw-On F Connector |
F connector |
75Ω |
Renkforce 0403325 F Connector Coaxial Cables 7.5mm High Frequency 2 GHz |
12-8450
|
|
Despatched within 4 working days - 252 in stock
|
10+ £0.613
Price per unit Ex VAT
|
7.5mm |
|
F plug |
Gold plated |
Plug, straight |
|
|
Turn on. |
Screw-On F Connector |
F connector |
75Ω |
Renkforce 0403416 F Connector Waterproof 6mm 2 Seals Watertight 1 piece |
12-8455
|
|
Despatched within 4 working days - 78 in stock
|
5+ £1.09
Price per unit Ex VAT
|
6mm |
Waterproof |
F plug |
Silver plated |
|
|
|
Turn on. |
Screw-On F Connector |
F connector |
75Ω |
Renkforce 0403429 F Connector F Plug Cable Ø 8.2mm 1 piece |
12-8456
|
|
Despatched within 4 working days - 122 in stock
|
10+ £0.514
Price per unit Ex VAT
|
8.2mm |
|
F plug |
|
|
|
|
Turn on. |
Screw-On F Connector |
F connector |
75Ω |
Renkforce 0403430 F Connector High-Frequency 2GHz 8.2mm Coaxial Cable |
12-8457
|
|
Despatched within 4 working days - 98 in stock
|
10+ £0.625
Price per unit Ex VAT
|
8.2mm |
|
F plug |
Gold plated |
Plug, straight |
|
|
Turn on. |
Screw-On F Connector |
F connector |
75Ω |
Renkforce 0403444 F Connector U-Shape 1 piece For Junction Boxes |
12-8458
|
|
Despatched within 4 working days - 29 in stock
|
3+ £1.66
Price per unit Ex VAT
|
|
U-shape |
|
|
Adapter, U-shaped |
Silver |
|
|
|
F connector |
75Ω |
Renkforce 0403445 F Connector Unscrewable for 6.8mm Coaxial Cable |
12-8459
|
|
Despatched within 4 working days - 252 in stock
|
3+ £1.70
Price per unit Ex VAT
|
6.8mm |
unscrewable |
F plug |
|
|
|
Brass, Nickel-coated |
Turn on. |
|
F connector |
75Ω |