Renkforce 0403445 F Connector Unscrewable for 6.8mm Coaxial Cable

MPN
0403445
Brand
Renkforce
EAN-13
4011376713384
Order Code
12-8459
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

The Renkforce 0403445 F connector is an unscrewable connection designed for coaxial cables with a diameter of 6.8 mm. It features an F plug suitable for satellite and cable TV installations. This connector is ideal for secure and reliable connections in home entertainment systems.
Type F connector
Impedance 75Ω
Cable features unscrewable
Cable Ø 6.8mm
Colour Brass, Nickel-coated
Connections F plug
Contact Termination Turn on.

Reviews

Be the first to submit a review

Trustpilot