Renkforce 0403324 F Connector 7mm for Coaxial Cables 2GHz High-Frequency

MPN
0403324
Brand
Renkforce
EAN-13
4011376713049
Order Code
12-8449
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The Renkforce 0403324 F connector features an F plug designed for a 7 mm cable diameter and is available in a single unit. Its main attributes include reliable connectivity and a precise fit for coaxial cables. This connector is typically used in satellite and television applications for secure signal transmission.
Type F connector
Impedance 75Ω
Cable Ø 7mm
Case Material Gold plated
Connections F plug
Connector Type Plug, straight
Contact Termination Turn on.
Misc Attribute Screw-On F Connector

Reviews

Be the first to submit a review

Trustpilot