Renkforce 0403315 F Connector 5mm Cable Diameter F Plug 1piece

MPN
0403315
Brand
Renkforce
EAN-13
4011376712998
Order Code
12-8447
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

The Renkforce 0403315 is an F connector featuring an F plug designed for a 5 mm cable diameter. It is typically used in satellite and coaxial connections for reliable signal transmission. This product is ideal for applications requiring a secure and professional-grade connection in audio-visual setups.
Type F connector
Impedance 75Ω
Cable Ø 5mm
Connections F plug
Contact Termination Turn on.
Misc Attribute Screw-On F Connector

Reviews

Be the first to submit a review

Trustpilot