Renkforce 0403325 F Connector Coaxial Cables 7.5mm High Frequency 2 GHz

MPN
0403325
Brand
Renkforce
EAN-13
4011376713056
Order Code
12-8450
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The Renkforce 0403325 F connector is a single-piece connector designed for cables with a 7.5 mm diameter. It features an F plug and is typically used in satellite and coaxial connections. This connector is ideal for securely connecting cables in home entertainment and communication systems.
Type F connector
Impedance 75Ω
Cable Ø 7.5mm
Case Material Gold plated
Connections F plug
Connector Type Plug, straight
Contact Termination Turn on.
Misc Attribute Screw-On F Connector

Reviews

Be the first to submit a review

Trustpilot