Renkforce 0403318 F Connector F Plug 7mm Cable Dia 1piece

MPN
0403318
Brand
Renkforce
EAN-13
4011376713018
Order Code
12-8448
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,694 in stock

The Renkforce 0403318 F Connector is designed for a cable diameter of 7 mm and features an F plug connection. This component is ideal for use in satellite and coaxial cable installations. It is typically utilised for securing high-quality broadcast signals in television and radio setups.
Type F connector
Impedance 75Ω
Cable Ø 7mm
Connections F plug
Contact Termination Turn on.
Misc Attribute Screw-On F Connector

Reviews

Be the first to submit a review

Trustpilot