Renkforce 0403429 F Connector F Plug Cable Ø 8.2mm 1 piece

MPN
0403429
Brand
Renkforce
EAN-13
4011376713667
Order Code
12-8456
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Renkforce manufactures the 0403429 F connector, designed for cable diameters of 8.2 mm. This F plug is ideal for creating secure connections in satellite and coaxial applications. Suitable for both residential and commercial settings, it ensures reliable signal transmission.
Type F connector
Impedance 75Ω
Cable Ø 8.2mm
Connections F plug
Contact Termination Turn on.
Misc Attribute Screw-On F Connector

Reviews

Be the first to submit a review

Trustpilot