Renkforce 0403430 F Connector High-Frequency 2GHz 8.2mm Coaxial Cable

MPN
0403430
Brand
Renkforce
EAN-13
4011376713674
Order Code
12-8457
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Renkforce 0403430 F connector features an F plug connection suitable for a cable diameter of 8.2 mm. This product is ideal for coaxial and satellite connections, ensuring a secure and reliable signal transmission. Typically used in home entertainment systems, this connector facilitates seamless connection between coaxial cables and compatible devices.
Type F connector
Impedance 75Ω
Cable Ø 8.2mm
Case Material Gold plated
Connections F plug
Connector Type Plug, straight
Contact Termination Turn on.
Misc Attribute Screw-On F Connector

Reviews

Be the first to submit a review

Trustpilot