Renkforce 0403416 F Connector Waterproof 6mm 2 Seals Watertight 1 piece

MPN
0403416
Brand
Renkforce
EAN-13
4011376713315
Order Code
12-8455
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Renkforce 0403416 is a waterproof F connector designed for cables with a 6 mm diameter. This high-quality connector ensures reliable connections in outdoor and damp environments. It is typically used for satellite and coaxial cable connections.
Type F connector
Impedance 75Ω
Cable features Waterproof
Cable Ø 6mm
Case Material Silver plated
Connections F plug
Contact Termination Turn on.
Misc Attribute Screw-On F Connector

Reviews

Be the first to submit a review

Trustpilot