RAFI 5.00.070.083/0200 RAFIX 22 QR LED White 24V 1pc |
06-3736
|
|
|
1+ £10.19
Price per unit Ex VAT
|
SPNO |
Panel |
24V |
|
(L x W x H) 10 x 46 x 39.5 mm |
|
White |
39.5mm |
10mm |
46mm |
RAFIX 22 QR |
56.4mm |
24V |
LED |
N/A |
RAFI 5.00.070.083/0500 RAFIX 22 QR LED Green 24V 1pc |
06-3737
|
|
|
1+ £14.10
Price per unit Ex VAT
|
|
Panel |
24V |
|
(L x W x H) 10 x 46 x 39.5 mm |
Green |
Green |
39.5mm |
10mm |
46mm |
RAFIX 22 QR |
56.4mm |
24V |
LED |
N/A |
RAFI 5.05.511.747/0600 LED Single Unit Bright Efficient Lighting Solution |
06-3747
|
|
|
1+ £11.81
Price per unit Ex VAT
|
|
|
|
Type C CEE 7/16 plug 2.8mm |
(L x W x H) 18.2 x 7.98 x 17.23 mm |
|
|
17.23mm |
18.2mm |
7.98mm |
|
|
|
LED |
N/A |
RAFI 5.05.511.747/1200 LED Indicator Single Yellow Compact Design |
06-3748
|
|
Despatched within 4 working days - 30 in stock
|
1+ £11.04
Price per unit Ex VAT
|
SPNO |
Panel |
|
Type C CEE 7/16 plug 2.8mm |
(L x W x H) 18.2 x 7.98 x 17.23 mm |
Yellow |
|
17.23mm |
18.2mm |
7.98mm |
|
|
|
LED |
N/A |
RAFI 5.05.511.747/1300 LED 1pc Efficient Lighting Reliable Quality |
06-3749
|
|
|
1+ £10.93
Price per unit Ex VAT
|
SPNO |
Panel |
|
Type C CEE 7/16 plug 2.8mm |
(L x W x H) 18.2 x 7.98 x 17.23 mm |
|
|
17.23mm |
18.2mm |
7.98mm |
|
|
|
LED |
N/A |
RAFI 5.05.511.747/1400 LED Light 1pc Reliable Illumination |
06-3750
|
|
|
1+ £11.81
Price per unit Ex VAT
|
|
|
|
Type C CEE 7/16 plug 2.8mm |
(L x W x H) 18.2 x 7.98 x 17.23 mm |
|
|
17.23mm |
18.2mm |
7.98mm |
|
|
|
LED |
N/A |
RAFI 5.05.511.747/1500 LED 1pc Bright Durable Long-Lasting |
06-3751
|
|
Despatched within 4 working days - 11 in stock
|
1+ £16.49
Price per unit Ex VAT
|
|
|
|
Type C CEE 7/16 plug 2.8mm |
(L x W x H) 18.2 x 7.98 x 17.23 mm |
|
|
17.23mm |
18.2mm |
7.98mm |
|
|
|
LED |
N/A |
RAFI 5.05.511.747/1600 LED Indicator Bright White Compact Design |
06-3752
|
|
|
1+ £11.00
Price per unit Ex VAT
|
|
Panel |
|
Type C CEE 7/16 plug 2.8mm |
(L x W x H) 18.2 x 7.98 x 17.23 mm |
|
|
17.23mm |
18.2mm |
7.98mm |
|
|
|
LED |
N/A |