RAFI 5.05.511.747/1200 LED Indicator Single Yellow Compact Design

MPN
5.05.511.747/1200
Brand
RAFI
EAN-13
2050009900281
Order Code
06-3748
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

RAFI 5.05.511.747/1200 LED 1 pc(s) is a reliable electronic component manufactured by RAFI. This LED offers efficient illumination for control panels and displays. It is typically used in industrial applications for signalling and indicating purposes.
Type LED
Contact Configuration SPNO
Current Rating N/A
Mounting Panel
Illumination Yellow
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W x H) 18.2 x 7.98 x 17.23 mm
Height 17.23mm
Length 18.2mm
Width 7.98mm

Reviews

Be the first to submit a review

Trustpilot