RAFI 5.05.511.747/1400 LED Light 1pc Reliable Illumination

Order Code:

06-3750

Brand: RAFI MPN: 5.05.511.747/1400 EAN-13: 2050009900267
Qty Unit Price (Ex VAT)
1+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The RAFI 5.05.511.747/1400 LED is a high-quality lighting component. Manufactured by RAFI, it features efficient LED technology. It is typically used in electronic devices and applications that require reliable light indicators.
Type LED
Connection Type C CEE 7/16 plug 2.8 mm
Dim (L x W x H) 18.2 x 7.98 x 17.23 mm
Height 17.23mm
Length 18.2mm
Width 7.98mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot