RAFI 5.05.511.747/0600 LED Single Unit Bright Efficient Lighting Solution

RAFI 5.05.511.747/0600 LED Single Unit Bright Efficient Lighting Solution

Order Code:

06-3747

Brand: RAFI MPN: 5.05.511.747/0600 EAN-13: 2050009900298

Discontinued


RAFI's part number 5.05.511.747/0600 is a single LED component. It features a reliable design suitable for indicator applications. Typical applications include use in electronic devices where visual signals are necessary.
Type LED
Connection Type C CEE 7/16 plug 2.8 mm
Dim (L x W x H) 18.2 x 7.98 x 17.23 mm
Height 17.23mm
Length 18.2mm
Width 7.98mm

You may also like


Trustpilot