RAFI 5.05.511.747/1600 LED Indicator Bright White Compact Design

MPN
5.05.511.747/1600
Brand
RAFI
EAN-13
2050009900243
Order Code
06-3752
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

RAFI manufactures the LED, part number 5.05.511.747/1600, which features durable design for longevity. This LED is commonly used in control panels and signal indicators for industrial applications. The component is available in single unit packaging.
Type LED
Current Rating N/A
Mounting Panel
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W x H) 18.2 x 7.98 x 17.23 mm
Height 17.23mm
Length 18.2mm
Width 7.98mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot