RAFI 5.00.070.083/0200 RAFIX 22 QR LED White 24V 1pc

RAFI 5.00.070.083/0200 RAFIX 22 QR LED White 24V 1pc

MPN
5.00.070.083/0200
Brand
RAFI
EAN-13
2050009899684
Order Code
06-3736
Country of Origin
Hungary
View Full Product Range (8)

Discontinued


The RAFI RAFIX 22 QR LED is a white, 24 V indicator light designed for industrial applications. With the part number 5.00.070.083/0200, it offers reliable and efficient visual signalling in control panels and machinery. Typically used in automation systems, it ensures clear status indication in various environments.
Type LED
Contact Configuration SPNO
Current Rating N/A
Mounting Panel
Voltage Rating 24V
Colour White
Dim (L x W x H) 10 x 46 x 39.5 mm
Height 39.5mm
Length 10mm
Misc Attribute RAFIX 22 QR
Recess depth 56.4mm
Switching Voltage 24V
Width 46mm

Trustpilot