RAFI 5.05.511.747/1300 LED 1pc Efficient Lighting Reliable Quality

MPN
5.05.511.747/1300
Brand
RAFI
EAN-13
2050009900274
Order Code
06-3749
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The RAFI 5.05.511.747/1300 LED is a single-piece electronic component manufactured by RAFI, known for its reliability and efficiency in illumination applications. This LED is ideal for use in control panels, offering bright and efficient lighting. Typical applications include industrial equipment and various display systems.
Type LED
Contact Configuration SPNO
Current Rating N/A
Mounting Panel
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W x H) 18.2 x 7.98 x 17.23 mm
Height 17.23mm
Length 18.2mm
Width 7.98mm

Reviews

Be the first to submit a review

Trustpilot