RAFI 5.00.070.083/0500 RAFIX 22 QR LED Green 24V 1pc

RAFI 5.00.070.083/0500 RAFIX 22 QR LED Green 24V 1pc

MPN
5.00.070.083/0500
Brand
RAFI
EAN-13
2050009899691
Order Code
06-3737
Country of Origin
Hungary
View Full Product Range (8)

Discontinued


RAFI's RAFIX 22 QR LED is a green 24 V indicator designed for efficient signalling applications. Known for its reliability, this product is ideal for use in control panels and machinery. The RAFI 5.00.070.083/0500 model ensures easy integration into various industrial systems.
Type LED
Current Rating N/A
Mounting Panel
Voltage Rating 24V
Illumination Green
Colour Green
Dim (L x W x H) 10 x 46 x 39.5 mm
Height 39.5mm
Length 10mm
Misc Attribute RAFIX 22 QR
Recess depth 56.4mm
Switching Voltage 24V
Width 46mm

Trustpilot