RAFI 5.05.511.747/1500 LED 1pc Bright Durable Long-Lasting

MPN
5.05.511.747/1500
Brand
RAFI
EAN-13
2050009900250
Order Code
06-3751
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The RAFI 5.05.511.747/1500 LED is a component designed for efficient illumination with long-lasting performance. This LED is commonly utilised in electronic equipment for visual signalling and indication. Its reliability makes it suitable for both industrial and consumer applications.
Type LED
Current Rating N/A
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W x H) 18.2 x 7.98 x 17.23 mm
Height 17.23mm
Length 18.2mm
Width 7.98mm

Reviews

Be the first to submit a review

Trustpilot