EAO 45-2131.1110.000 Pushbutton actuator black lens-level with housing |
48-2857
|
|
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
|
1+ £8.10
Price per unit Ex VAT
|
Pushbutton actuator |
N/A |
|
|
Panel |
|
|
During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6 |
Non-Illuminated |
N/A |
Raised |
30 |
|
Cn |
|
|
Black |
|
|
Plastic |
EAO 45-2131.4F20.000 Pushbutton actuator red lens flush mount mom. front metal |
48-2858
|
|
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
|
1+ £34.05
Price per unit Ex VAT
|
Pushbutton actuator |
1 breaker |
SPNO |
|
Panel |
|
|
During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6 |
|
N/A |
Flush |
30 |
|
Cn |
|
|
Sand Grey |
|
|
Metal |
EAO 45-2231.4FH0.000 Illuminated pushbutton actuator green transparent lens |
48-2859
|
|
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
|
1+ £37.35
Price per unit Ex VAT
|
Pushbutton actuator |
N/A |
|
|
Panel |
|
|
During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6 |
Green |
N/A |
Flush |
30 |
|
Cn |
|
|
Sand Grey |
Green |
|
Metal |
EAO 45-2234.11H0.000 Illuminated pushbutton actuator green transparent lens |
48-2860
|
|
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
|
1+ £24.63
Price per unit Ex VAT
|
Pushbutton actuator |
|
|
Ip66, Ip67, Ip69k |
|
|
|
During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6 |
|
|
Raised |
|
|
Cn |
|
|
Black |
Green |
|
Plastic |
EAO 45-2300.3000.000 Holder for 3 Elements |
48-2861
|
|
Despatched same day - 5 in stockFurther 39 despatched in 5 working days
|
1+ £4.49
Price per unit Ex VAT
|
Holder, pushbutton |
|
|
|
|
Metal / Plastic |
|
|
|
|
|
|
|
Cz |
|
|
|
|
|
|
EAO 45-2T07.4FH0.000 Indicator actuator green transparent flush frt-mount metal |
48-2862
|
|
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
|
1+ £35.94
Price per unit Ex VAT
|
Indicator actuator |
|
|
Ip66, Ip67, Ip69k |
|
|
|
During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6 |
|
|
Raised |
|
|
Cn |
|
|
Sand Grey |
Green |
|
Metal |
EAO 45-320.1H46 Illumination element frt-mount green spring-type term. 24VAC/DC |
48-2863
|
|
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
|
1+ £11.11
Price per unit Ex VAT
|
Indicator element |
|
|
|
|
|
Front Mounting |
|
|
|
|
|
900 - 1400 Mcd |
Cz |
24 V |
24 V |
|
Green |
24 V Ac/dc |
|
EAO 45-320.1N12 Illumination element frt-mount white screw term. 24-240VAC/DC |
48-2864
|
|
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
|
1+ £22.90
Price per unit Ex VAT
|
Indicator element |
|
|
|
|
|
Front Mounting |
|
|
24-240V |
|
|
900 - 1400 Mcd |
Cz |
24 - 240 V |
24 - 240 V |
|
White |
24 - 240 V Ac/dc |
|
EAO 45-482.1810 Palm pushbutton red with plastic enclosure yellow maintained |
48-2865
|
|
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
|
1+ £116.67
Price per unit Ex VAT
|
Pushbutton |
N/A |
|
|
Panel |
|
Base Mounting |
During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6, 3b2 |
Non-Illuminated |
N/A |
Raised |
N/A |
|
Cn |
|
|
|
|
|
|