EAO 45-482.1810 Palm pushbutton red with plastic enclosure yellow maintained

MPN
45-482.1810
Brand
EAO
Order Code
48-2865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £116.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO manufactured the 45-482.1810, a palm pushbutton featuring a red actuator housed within a yellow plastic enclosure, specially designed for maintained operation. This robust device is engineered to provide tactile feedback for operator control interfaces in industrial environments, ensuring reliable performance in safety-critical applications. The palm pushbutton is suited to machinery control panels, emergency stop functions, and automation systems where visual identification is essential due to its distinct colour coding. Its durable construction and adherence to relevant industry standards make it an ideal choice for E-stop applications.
Type Pushbutton
Switch Function N/A
Mounting Panel
Voltage Rating N/A
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6, 3b2
Component Mounting Type Base Mounting
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Front Dimension Concat 85 Mm X 85 Mm
Front Form Square
Ip Front Protection Ip66, Ip67, Ip69k
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Mounting Cut Out Dps Concat Ø 22mm
Output Hsd Yes
Release Type Pull Unlock
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Switching Action Concat Maintained
Switching System Slow-make Switching Element
Vibration Resistance According To Iec 60068-2-6: 10 … 500 Hz: 5 G
Weight 0.414

Reviews

Be the first to submit a review

Trustpilot