EAO 45-2131.4F20.000 is a pushbutton actuator designed for industrial applications requiring durability and precision. This particular model features a red lens and is intended for flush mounting, offering a neat integration into control panels. It operates as a momentary switch, meaning the circuit is engaged only while the actuator is pressed, thus ensuring immediate operator feedback and enhancing operational safety. The front of the actuator is constructed from metal, providing robustness suited to demanding environments.
| Type |
Pushbutton actuator |
| Contact Configuration |
SPNO |
| Switch Function |
1 breaker |
| Mounting |
Panel |
| Voltage Rating |
N/A |
| Panel Cutout Dimensions |
30 |
| Climate Resistance |
During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6 |
| Design |
Flush |
| Erp Ehq Custom Number |
8538.9000 |
| Erp Ehq Source Country |
Cn |
| Front Bezel Colour |
Sand Grey |
| Front Bezel Material |
Metal |
| Front Dimension Concat |
Ø 38mm |
| Front Form |
Round |
| Ip Front Protection |
Ip66, Ip67, Ip69k |
| Lens Colour |
Red |
| Lens Illumination |
Non Illuminated |
| Lens Material |
Plastic |
| Lens Shape |
Flush |
| Mechanical Lifetime |
500 000 Cycles Of Operation |
| Mounting Cut Out Dps Concat |
Ø 30mm |
| Operating Temperature |
– 25 °c … + 70°C |
| Output Hsd |
Yes |
| Shock Resistance |
According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms |
| Switching Action Concat |
Momentary |
| Switching System |
Slow-make Switching Element |
| Vibration Resistance |
According To Iec 60068-2-6: 20 … 500 Hz: 5 G |
| Weight |
0.074 |