EAO 45-2234.11H0.000 Illuminated pushbutton actuator green transparent lens

MPN
45-2234.11H0.000
Brand
EAO
Order Code
48-2860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 45-2234.11H0.000 is an illuminated pushbutton actuator featuring a green transparent lens which provides distinct visual indication of operation status. This actuator is designed for use in electrical control panels, providing tactile feedback and ensuring reliable performance in high-stress environments. The transparent lens is constructed to enhance visibility of the internal light source, making it suitable for both low-light conditions and applications requiring quick visual identification of system states. Commonly employed in industrial automation systems.
Type Pushbutton actuator
IP Rating Ip66, Ip67, Ip69k
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29,5mm
Front Form Round
Illumination Colour Concat Green
Lens Colour Green
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Switching Action Concat Maintained
Switching System Slow-make Switching Element
Vibration Resistance According To Iec 60068-2-6: 20 … 500 Hz: 5 G
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot