EAO 45-2231.4FH0.000 is an illuminated pushbutton actuator designed for precise control in various industrial and commercial applications. It features a green translucent lens enabling high visibility in different lighting conditions, ensuring reliable operation even in low-light environments. The robust construction of the actuator ensures durability and adaptability, making it well-suited for harsh operational settings typically found in control panels, operator interfaces, and machinery control systems. This products design facilitates seamless integration with compatible electrical components.
| Type |
Pushbutton actuator |
| Switch Function |
N/A |
| Mounting |
Panel |
| Voltage Rating |
N/A |
| Illumination |
Green |
| Panel Cutout Dimensions |
30 |
| Climate Resistance |
During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6 |
| Design |
Flush |
| Erp Ehq Custom Number |
8538.9000 |
| Erp Ehq Source Country |
Cn |
| Front Bezel Colour |
Sand Grey |
| Front Bezel Material |
Metal |
| Front Dimension Concat |
Ø 38mm |
| Front Form |
Round |
| Illumination Colour Concat |
Green |
| Ip Front Protection |
Ip66, Ip67, Ip69k |
| Lens Colour |
Green |
| Lens Illumination |
Illuminated |
| Lens Material |
Plastic |
| Lens Shape |
Flush |
| Mechanical Lifetime |
3 Mil. Cycles Of Operation |
| Mounting Cut Out Dps Concat |
Ø 30mm |
| Operating Temperature |
– 25 °c … + 70°C |
| Output Hsd |
Yes |
| Shock Resistance |
According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms |
| Switching Action Concat |
Momentary |
| Switching System |
Slow-make Switching Element |
| Vibration Resistance |
According To Iec 60068-2-6: 20 … 500 Hz: 5 G |
| Weight |
0.074 |