EAO 45-2T07.4FH0.000 Indicator actuator green transparent flush frt-mount metal

MPN
45-2T07.4FH0.000
Brand
EAO
Order Code
48-2862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 45-2T07.4FH0.000 is an indicator actuator designed for flush mounting, featuring a green transparent front, which is constructed from metal. This component is engineered for use in control panels and human-machine interface systems, providing a visual indication in critical applications. Its robust metal construction ensures durability and reliability, making it suitable for settings that demand both aesthetic appeal and resilience, such as industrial control rooms and laboratory equipment interfaces. The transparent green element offers clear and immediate visual feedback.
Type Indicator actuator
IP Rating Ip66, Ip67, Ip69k
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Front Bezel Colour Sand Grey
Front Bezel Material Metal
Front Dimension Concat Ø 38mm
Front Form Round
Illumination Colour Concat Green
Lens Cap Colour Green
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Vibration Resistance According To Iec 60068-2-6: 2 … 500 Hz: 5 G
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot