EAO 45-320.1H46 Illumination element frt-mount green spring-type term. 24VAC/DC

MPN
45-320.1H46
Brand
EAO
Order Code
48-2863
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 45-320.1H46 is an illumination element designed for front mounting with a green spring-type terminal optimised for 24V AC/DC systems. This component is characterised by its robust construction, ensuring reliable performance in various environmental conditions. It is suitable for integration into control panels and automation systems, where clear visual signalling is essential. The elements compatibility with both alternating and direct current allows for flexible deployment in diverse industrial settings. Its design facilitates straightforward installation and maintenance.
Type Indicator element
Component Mounting Type Front Mounting
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cz
Illumination Colour Concat Green
Luminosity Concat 900 - 1400 Mcd
Operating Concat 24 V
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc
Output Hsd Yes
Terminal Concat Spring-type Terminal
Weight 0.009

Reviews

Be the first to submit a review

Trustpilot