EAO 45-320.1N12 Illumination element frt-mount white screw term. 24-240VAC/DC

MPN
45-320.1N12
Brand
EAO
Order Code
48-2864
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 45-320.1N12 is an advanced illumination element designed for front mounting, featuring a white lighting option. This versatile component can operate efficiently within a wide range of voltages, from 24 to 240 volts AC or DC, allowing for flexibility in various electrical installations. It is equipped with screw terminals, ensuring a secure electrical connection, making it ideal for use in control panels, machinery indication systems, and industrial switchboards. The robust design is suitable for demanding industrial environments.
Type Indicator element
Component Mounting Type Front Mounting
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cz
Illumination Colour Concat White
Luminosity Concat 900 - 1400 Mcd
Operating Concat 24 - 240 V
Operating Voltage 1 Concat 24 - 240 V
Operating Voltage Concat 24 - 240 V Ac/dc
Output Hsd Yes
Terminal Concat Screw terminal
Voltage Rating 24-240V
Weight 0.011

Reviews

Be the first to submit a review

Trustpilot