EAO 45-2131.1110.000 Pushbutton actuator black lens-level with housing

MPN
45-2131.1110.000
Brand
EAO
Order Code
48-2857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 45-2131.1110.000 is a pushbutton actuator featuring a black lens that is designed to be level with the housing. This actuator exhibits a streamlined and ergonomic design, making it suitable for applications where space and aesthetics are important. Designed for reliability and durability, this device is used to send electrical signals through a simple push mechanism, facilitating user interaction with complex systems. Typically employed in control panels and machinery interfaces.
Type Pushbutton actuator
Switch Function N/A
Mounting Panel
Voltage Rating N/A
Illumination Non-Illuminated
Panel Cutout Dimensions 30
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29,5mm
Front Form Round
Ip Front Protection Ip66, Ip67, Ip69k
Lens Colour Black
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Flush
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Switching Action Concat Momentary
Switching System Slow-make Switching Element
Vibration Resistance According To Iec 60068-2-6: 20 … 500 Hz: 5 G
Weight 0.019

Reviews

Be the first to submit a review

Trustpilot