PTR Hartmann 50950029021F STLZ950 Pin Housing 2 Pins 5.08mm PCB Spacing |
06-2832
|
|
Despatched within 4 working days - 53 in stock
|
20+ £0.382
Price per unit Ex VAT
|
2 |
2 |
(L x W x H) 12.00 x 19.00 x 12.16 mm |
12.16mm |
12.00mm |
Parallel (to the PCB) |
19.00mm |
Pin housing PCB |
5.08mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
5.08mm |
No |
+105°C |
-30°C |
10A |
300V |
PTR Hartmann 50950039021F STLZ950 Pin Housing 3 Pins 5.08mm Spacing PCB |
06-2834
|
|
Despatched within 4 working days - 97 in stock
|
10+ £0.517
Price per unit Ex VAT
|
3 |
3 |
(L x W x H) 12.00 x 19.00 x 17.24 mm |
17.24mm |
12.00mm |
Parallel (to the PCB) |
19.00mm |
Pin housing PCB |
5.08mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
5.08mm |
No |
+105°C |
-30°C |
10A |
300V |
PTR Hartmann 50950039121F STLZ950 PCB Pin Housing 3 Pins 5.08 mm Spacing |
06-2835
|
|
|
10+ £0.477
Price per unit Ex VAT
|
3 |
3 |
(L x W x H) 8.50 x 22.50 x 17.24 mm |
17.24mm |
8.50mm |
Perpendicular (to the PCB) |
22.50mm |
Pin housing PCB |
5.08mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
5.08mm |
No |
+105°C |
-30°C |
10A |
300V |
PTR Hartmann 50950049021F STLZ950 Pin Housing 4 Pins 5.08mm Spacing |
06-2837
|
|
Despatched within 4 working days - 495 in stock
|
10+ £0.704
Price per unit Ex VAT
|
4 |
4 |
(L x W x H) 12.00 x 22.32 x 19.00 mm |
19.00mm |
12.00mm |
Parallel (to the PCB) |
22.32mm |
Pin housing PCB |
5.08mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
5.08mm |
No |
+105°C |
-30°C |
10A |
300V |
PTR Hartmann 50950049121F STLZ950 Pin Housing PCB 4 Pins 5.08 mm Spacing |
06-2838
|
|
Despatched within 4 working days - 284 in stock
|
10+ £0.745
Price per unit Ex VAT
|
4 |
4 |
(L x W x H) 8.50 x 22.50 x 22.32 mm |
22.32mm |
8.50mm |
Perpendicular (to the PCB) |
22.50mm |
Pin housing PCB |
5.08mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
5.08mm |
No |
+105°C |
-30°C |
10A |
300V |
PTR Hartmann 50950069121E STLZ950 Pin Housing PCB 6 Pins 5.08mm Spacing |
06-2841
|
|
|
5+ £1.10
Price per unit Ex VAT
|
6 |
6 |
(L x W x H) 8.50 x 32.48 x 22.50 mm |
22.50mm |
8.50mm |
Perpendicular (to the PCB) |
32.48mm |
Pin housing PCB |
5.08mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
5.08mm |
No |
+105°C |
-30°C |
10A |
300V |
PTR Hartmann 50950109121D STLZ950 Pin Housing PCB 10 Pins 5.08mm Contact |
06-2845
|
|
|
3+ £1.65
Price per unit Ex VAT
|
10 |
10 |
(L x W x H) 8.50 x 52.80 x 22.50 mm |
22.50mm |
8.50mm |
Perpendicular (to the PCB) |
52.80mm |
Pin housing PCB |
5.08mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
5.08mm |
No |
+105°C |
-30°C |
10A |
300V |
PTR Hartmann 50950129021D STLZ950 Pin Housing 12 Pins 5.08mm Spacing PCB 1pc |
06-2847
|
|
Despatched within 4 working days - 55 in stock
|
3+ £1.68
Price per unit Ex VAT
|
12 |
12 |
(L x W x H) 12.00 x 62.96 x 19.00 mm |
19.00mm |
12.00mm |
Parallel (to the PCB) |
62.96mm |
Pin housing PCB |
5.08mm |
Tin plated |
PA 6.6 |
Green |
Print |
Tin plated |
5.08mm |
No |
+105°C |
-30°C |
10A |
300V |