PTR Hartmann 50950109121D STLZ950 Pin Housing PCB 10 Pins 5.08mm Contact

Image Representative of Range

PTR Hartmann 50950109121D STLZ950 Pin Housing PCB 10 Pins 5.08mm Contact

Order Code:

06-2845

Brand: PTR MPN: 50950109121D EAN-13: 2050001583802
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
58 in stock, despatched in 4 working days

The PTR Hartmann pin housing PCB model STLZ950/10-5.08-V has a total of 10 pins with a contact spacing of 5.08 mm. This component is often used in electronic applications requiring reliable electrical connections on printed circuit boards. It is suitable for various industrial and consumer electronics assemblies.
Type Pin housing PCB
Number of Positions 10
Pitch 5.08mm
Number of Rows 10
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 8.50 x 52.80 x 22.50 mm
Height 22.50mm
Industrial packaging No
Length 8.50mm
Max. temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Orientation Perpendicular (to the PCB)
Series STLZ950
Width 52.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot