PTR Hartmann 50950049121F STLZ950 Pin Housing PCB 4 Pins 5.08 mm Spacing

MPN
50950049121F
Brand
PTR
EAN-13
2050001583758
Order Code
06-2838
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.745
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

The PTR Hartmann Pin housing PCB STLZ950 features a total of 4 pins with a contact spacing of 5.08 mm, identified by the part number 50950049121F. Manufactured by PTR Hartmann, it is designed for secure and reliable electrical connections on printed circuit boards. Typically used in electronic and electrical applications, this component ensures proper alignment and connectivity within circuit systems.
Type Pin housing PCB
Number of Positions 4
Pitch 5.08mm
Number of Rows 4
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 8.50 x 22.50 x 22.32 mm
Height 22.32mm
Industrial packaging No
Length 8.50mm
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Orientation Perpendicular (to the PCB)
Series STLZ950
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot