PTR Hartmann 50950069121E STLZ950 Pin Housing PCB 6 Pins 5.08mm Spacing

Image Representative of Range

PTR Hartmann 50950069121E STLZ950 Pin Housing PCB 6 Pins 5.08mm Spacing

MPN
50950069121E
Brand
PTR
EAN-13
2050001583772
Order Code
06-2841
Country of Origin
Tunisia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

The PTR Hartmann pin housing PCB STLZ950 features six pins with a contact spacing of 5.08 mm. Manufactured by PTR Hartmann, this component is ideal for connecting printed circuit boards in electronic applications. It is commonly used in industrial and consumer electronics where reliable pin connections are required.
Type Pin housing PCB
Number of Positions 6
Pitch 5.08mm
Number of Rows 6
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 8.50 x 32.48 x 22.50 mm
Height 22.50mm
Industrial packaging No
Length 8.50mm
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Orientation Perpendicular (to the PCB)
Series STLZ950
Width 32.48mm

Reviews

Be the first to submit a review

Trustpilot