PTR Hartmann 50950129021D STLZ950 Pin Housing 12 Pins 5.08mm Spacing PCB 1pc

MPN
50950129021D
Brand
PTR
EAN-13
2050001583901
Order Code
06-2847
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

PTR Hartmann manufactures the STLZ950 pin housing PCB, featuring 12 pins with a contact spacing of 5.08 mm. This component is ideal for applications requiring secure electrical connections on printed circuit boards. The pin housing is commonly used in industrial and electronic equipment for reliable signal and power connections.
Type Pin housing PCB
Number of Positions 12
Pitch 5.08mm
Number of Rows 12
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 12.00 x 62.96 x 19.00 mm
Height 19.00mm
Industrial packaging No
Length 12.00mm
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Orientation Parallel (to the PCB)
Series STLZ950
Width 62.96mm

Reviews

Be the first to submit a review

Trustpilot