PTR Hartmann 50950029021F STLZ950 Pin Housing 2 Pins 5.08mm PCB Spacing

MPN
50950029021F
Brand
PTR
EAN-13
2050001583826
Order Code
06-2832
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

PTR Hartmann manufactures the STLZ950 pin housing PCB with 2 pins and 5.08 mm contact spacing. This component is typically used for secure electrical connections on printed circuit boards. It is ideal for applications requiring reliable pin-to-board connections in electronic devices.
Type Pin housing PCB
Number of Positions 2
Pitch 5.08mm
Number of Rows 2
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 12.00 x 19.00 x 12.16 mm
Height 12.16mm
Industrial packaging No
Length 12.00mm
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Orientation Parallel (to the PCB)
Series STLZ950
Width 19.00mm

Reviews

Be the first to submit a review

Trustpilot