PTR Hartmann 50950039121F STLZ950 PCB Pin Housing 3 Pins 5.08 mm Spacing

MPN
50950039121F
Brand
PTR
EAN-13
2050001583741
Order Code
06-2835
Country of Origin
Tunisia
View Full Product Range (8)

Discontinued


PTR Hartmann manufactures the STLZ950 pin housing PCB with three pins and 5.08 mm contact spacing. It is identified by the product code 50950039121F. This component is typically used for secure electrical connections on printed circuit boards.
Type Pin housing PCB
Number of Positions 3
Pitch 5.08mm
Number of Rows 3
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 8.50 x 22.50 x 17.24 mm
Height 17.24mm
Industrial packaging No
Length 8.50mm
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Orientation Perpendicular (to the PCB)
Series STLZ950
Width 22.50mm

Trustpilot