PTR Hartmann 50950039021F STLZ950 Pin Housing 3 Pins 5.08mm Spacing PCB

MPN
50950039021F
Brand
PTR
EAN-13
2050001583833
Order Code
06-2834
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.517
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The PTR Hartmann Pin housing PCB STLZ950 features three pins with a contact spacing of 5.08 mm, making it suitable for secure electrical connections. Manufactured by PTR Hartmann, this component is ideal for use in electronic circuit board designs. It's typically applied in industrial and commercial equipment where reliable pin connections are necessary.
Type Pin housing PCB
Number of Positions 3
Pitch 5.08mm
Number of Rows 3
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 12.00 x 19.00 x 17.24 mm
Height 17.24mm
Industrial packaging No
Length 12.00mm
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Orientation Parallel (to the PCB)
Series STLZ950
Width 19.00mm

Reviews

Be the first to submit a review

Trustpilot