PTR Hartmann 50950049021F STLZ950 Pin Housing 4 Pins 5.08mm Spacing

Image Representative of Range

PTR Hartmann 50950049021F STLZ950 Pin Housing 4 Pins 5.08mm Spacing

MPN
50950049021F
Brand
PTR
EAN-13
2050001583840
Order Code
06-2837
Country of Origin
Tunisia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.704
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

PTR Hartmann's pin housing PCB STLZ950 has a total of 4 pins and a contact spacing of 5.08 mm. This component is ideal for PCB connections requiring stable and reliable contact. It is commonly used in circuit board assemblies and electronic device applications.
Type Pin housing PCB
Number of Positions 4
Pitch 5.08mm
Number of Rows 4
Board contact surface Tin plated
Case Material PA 6.6
Colour Green
Connection Print
Contact Plating Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 12.00 x 22.32 x 19.00 mm
Height 19.00mm
Industrial packaging No
Length 12.00mm
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 10A
Nominal Voltage 300V
Orientation Parallel (to the PCB)
Series STLZ950
Width 22.32mm

Reviews

Be the first to submit a review

Trustpilot