Phoenix Contact 0404428 Support Bracket for 3x10mm or 6x6mm Busbar Grey |
12-6593
|
|
Despatched within 4 working days - 52 in stock
|
1+ £9.79
Price per unit Ex VAT
|
N/Amm |
|
Grey |
Screw Terminal |
|
|
Yes |
|
|
23.4mm |
Polyamide |
0A |
|
|
AB/SS |
|
|
1 |
|
|
Phoenix Contact 3025341 AB-SK Support Block for 10x3mm Bus Bar on DIN Rail |
12-7300
|
|
Despatched within 4 working days - 67 in stock
|
2+ £2.96
Price per unit Ex VAT
|
46.85mm |
|
Grey |
|
Bus bar 10 x 3 mm |
10 |
|
Steel |
(L x W) 77.35 mm x 6.2 mm |
77.35mm |
Polyamide |
0A |
77.35mm |
|
AB-SK |
|
|
1 |
Busbar |
|
Phoenix Contact 3025888 Support Bracket for 3x10mm Busbar Gray |
12-7302
|
|
Despatched within 4 working days - 6 in stock
|
1+ £18.19
Price per unit Ex VAT
|
N/Amm |
|
Grey |
Screws |
|
Packing unit: 10 pc; Minimum order quantity: 10 pc |
Yes |
|
Width: 19.4 mm; Height: 23.4 mm; Depth: 21.7 mm; Length: 23.4 mm; Diameter: 4.7mm |
23.4mm |
Polyamide |
0A |
|
|
AB/SS-M |
|
|
1 |
Adapter |
00:00:00 |
Phoenix Contact 3026489 Support Bracket for Busbars Gray 95.5x6.2mm |
12-7303
|
|
Despatched within 4 working days - 3 in stock
|
1+ £30.91
| 1+ |
£30.91 |
| 10+ |
£29.23 |
| 100+ |
£29.07 |
Price per unit Ex VAT
|
65mm |
|
Grey |
|
|
|
Yes |
|
|
|
|
0A |
|
|
AB-SK 65 |
|
|
1 |
Busbar |
|
Phoenix Contact 3032428 UAB Support Block Isolated Blue Holder 1 piece |
12-7321
|
|
Back order - 16 availableBack-order availability date - 14/11/2026
|
5+ £0.735
Price per unit Ex VAT
|
N/Amm |
|
Blue |
|
N-bus rail |
50 |
|
|
Width: 2 mm; Height: 56 mm; Depth on NS 32: 47 mm; Depth on NS 35/7.5: 42 mm; Depth on NS 35/15: 49.5 mm; Pitch: 200mm |
56mm |
Polyamide |
N/AA |
|
|
UAB |
|
|
1 |
|
|
Phoenix Contact 3213974 Three-Level Terminal Accessories Insulated Support |
12-7510
|
|
Despatched within 4 working days - 231 in stock
|
10+ £0.510
Price per unit Ex VAT
|
N/Amm |
1 |
Blue |
|
|
50 |
|
Copper |
|
103mm |
Polyamide |
N/AA |
|
AB-PTI/3 |
|
Trestle |
1 |
1 |
|
|
Phoenix Contact 3214006 AB-PTI Bracket for Terminals Insulated Support |
12-7514
|
|
Despatched within 4 working days - 34 in stock
|
10+ £0.457
Price per unit Ex VAT
|
N/Amm |
|
Blue |
|
|
50 |
|
|
|
69.25mm |
Polyamide |
N/AA |
|
Trestle |
|
AB-Pti |
1 |
1 |
|
|
Phoenix Contact 3214008 AB-PTI 6 Base Bracket For PTI/PTN 6 Terminals |
12-7515
|
|
Despatched within 4 working days - 49 in stock
|
10+ £0.440
Price per unit Ex VAT
|
|
|
Blue |
|
|
50 |
|
|
(LxWxH) 69.4 x 2 x 48.5 mm |
69.4mm |
Polyamide |
|
|
AB-PTI 6 |
|
Trestle |
1 |
|
End Plate |
|